RNF-100-1/4-BK-STK-CS5004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,97000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,34520 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 15
Unit Price: 353,15000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 257,60667 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 596,79067 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 195,02000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 146,54960 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 276,08400 €
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: 3,08000 €
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 476
Unit Price: 2,22000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 900
Unit Price: 5,28000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 276
Unit Price: 5,28000 €
Datasheet
5053092267
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5053092267

RNF-100-1/4-BK-STK-CS5004

DigiKey Part Number
RNF-100-1/4-BK-STK-CS5004-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-BK-STK-CS5004
Description
HEATSHRINK 1/4" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes