Similar

M85049/88-15W03 | |
|---|---|
DigiKey Part Number | A144817-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-15W03 |
Description | CONN BACKSHELL BANDING SZ15 D |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 15, D |
Datasheet | Datasheet |
EDA/CAD Models | M85049/88-15W03 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum |
Series | Plating Cadmium |
Packaging Bag | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Olive Drab |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.562" (14.27mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Diameter - Outside 1.279" (32.49mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 15, D | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R85049/88-15N03 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1223-ND | 93,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,92000 € | 49,92 € |
| 10 | 45,81000 € | 458,10 € |
| 25 | 44,04880 € | 1 101,22 € |
| 50 | 42,58040 € | 2 129,02 € |
| 100 | 40,23120 € | 4 023,12 € |
| Unit Price without VAT: | 49,92000 € |
|---|---|
| Unit Price with VAT: | 59,90400 € |




