
NTFR-1-1/2-0-SP | |
|---|---|
DigiKey Part Number | 844-NTFR-1-1/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1-1/2-0-SP |
Description | HEATSHRINK TUBING 1 1/2" FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 1.75 to 1 Black 100.0' (30.5m) |
Category | Inner Diameter - Recovered 0.857" (21.77mm) |
Mfr | Recovered Wall Thickness 0.095" (2.41mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 100.0' (30.5m) | Shelf Life 24 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,02220 € | 1 102,22 € |
| Unit Price without VAT: | 11,02220 € |
|---|---|
| Unit Price with VAT: | 13,22664 € |

