
NT-MIL-1-0-SP | |
|---|---|
DigiKey Part Number | 844-NT-MIL-1-0-SP-ND 844-NT-MIL-1-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1-0-SP |
Description | HEATSHRINK NEOPRENE 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.070" (1.78mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 150.0' (45.7m) | Shelf Life 24 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.571" (14.50mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 5 | 8,51000 € | 42,55 € |
| 10 | 7,82800 € | 78,28 € |
| 20 | 7,19850 € | 143,97 € |
| 50 | 6,72400 € | 336,20 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 150 | 4,43040 € | 664,56 € |
| 300 | 4,34700 € | 1 304,10 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,39600 € |

