
7-1192436-0 | |
|---|---|
DigiKey Part Number | 7-1192436-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-1192436-0 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Features Mounting Flange |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 957,47100 € | 19 574,71 € |
| Unit Price without VAT: | 1 957,47100 € |
|---|---|
| Unit Price with VAT: | 2 348,96520 € |

