
MTC100-YB1-005 | |
|---|---|
DigiKey Part Number | MTC100-YB1-005-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-YB1-005 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector Crimp Gold 20-26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20-26 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 143,17467 € | 2 147,62 € |
| Unit Price without VAT: | 143,17467 € |
|---|---|
| Unit Price with VAT: | 171,80960 € |

