
LWB-103-3.0(100) | |
|---|---|
DigiKey Part Number | A123381-01-ND |
Manufacturer | |
Manufacturer Product Number | LWB-103-3.0(100) |
Description | GROUND BRAID TUBE 0.12"DIAX3.3' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 3.3' (1.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,21000 € | 17,21 € |
| 5 | 15,57000 € | 77,85 € |
| 10 | 12,29300 € | 122,93 € |
| 25 | 11,47320 € | 286,83 € |
| 50 | 10,89980 € | 544,99 € |
| 100 | 10,65380 € | 1 065,38 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,65200 € |

