
KTKK-0445 | |
|---|---|
DigiKey Part Number | KTKK-0445-ND |
Manufacturer | |
Manufacturer Product Number | KTKK-0445 |
Description | CONN BACKSHELL ADPT SZ10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.843" (21.40mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | BS9522 F0020 (PATT608) Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 335,37580 € | 16 768,79 € |
| Unit Price without VAT: | 335,37580 € |
|---|---|
| Unit Price with VAT: | 402,45096 € |

