



K81A235 | |
|---|---|
DigiKey Part Number | A104316-ND |
Manufacturer | |
Manufacturer Product Number | K81A235 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 70 Ohms |
Switching Voltage 10000VDC - Nom | Base Product Number |
Coil Current 171.4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,48000 € | 471,48 € |
| 10 | 419,73800 € | 4 197,38 € |
| Unit Price without VAT: | 471,48000 € |
|---|---|
| Unit Price with VAT: | 565,77600 € |

