
K41A732 | |
|---|---|
DigiKey Part Number | K41A732-ND |
Manufacturer | |
Manufacturer Product Number | K41A732 |
Description | K41A732=RELAY, VACUUM, SPST-NO |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 5000VDC - Nom | Coil Resistance 70 Ohms |
Coil Current 171.4 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K41A732 | TE Connectivity | 0 | 1111-K41A732-ND | 628,66500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 464,24143 € | 3 249,69 € |
| Unit Price without VAT: | 464,24143 € |
|---|---|
| Unit Price with VAT: | 557,08972 € |

