Parametric Equivalent

K4001A3B02 | |
|---|---|
DigiKey Part Number | K4001A3B02-ND |
Manufacturer | |
Manufacturer Product Number | K4001A3B02 |
Description | K4001A3B02=CONTACTOR 400 AMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 400 A 28 ~ 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts, Sealed - Fully |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 9 VDC |
Mounting Type Chassis Mount | Operate Time 45 ms |
Coil Voltage 28 ~ 32VDC | Release Time 25 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Resistance 120Ohms |
Contact Rating (Current) 400 A | Base Product Number |
Switching Voltage 28VDC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K4001A3B02 | TE Connectivity | 0 | 1111-K4001A3B02-ND | 5 111,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 968,20000 € | 7 936,40 € |
| Unit Price without VAT: | 3 968,20000 € |
|---|---|
| Unit Price with VAT: | 4 761,84000 € |

