Parametric Equivalent

JMAWD-9XP | |
|---|---|
DigiKey Part Number | JMAWD-9XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAWD-9XP |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 5.3 VDC |
Packaging Bulk | Must Release Voltage 0.54 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/15 |
Coil Current 40.9 mA | Coil Resistance 220 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1617542-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617542-6-ND | 67,51800 € | Parametric Equivalent |
| JMAWD-9XP | TE Connectivity | 0 | 1111-JMAWD-9XP-ND | 105,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 78,00133 € | 2 340,04 € |
| Unit Price without VAT: | 78,00133 € |
|---|---|
| Unit Price with VAT: | 93,60160 € |



