Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAC-18XL | |
|---|---|
DigiKey Part Number | J1MAC-18XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MAC-18XL |
Description | RELAY GEN PURPOSE SPDT 1A 18V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.5 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 1.13 kOhms |
Coil Current 15.9 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617118-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617118-3-ND | 71,38848 € | Parametric Equivalent |
| 3-1617118-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617118-8-ND | 71,38848 € | Parametric Equivalent |
| 5-1617540-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617540-0-ND | 82,17033 € | Parametric Equivalent |
| J1MAW-18XP | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAW-18XP-ND | 76,63980 € | Parametric Equivalent |
| J1MAC-18XL | TE Connectivity | 0 | 1111-J1MAC-18XL-ND | 96,68294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 71,38848 € | 2 355,82 € |
| Unit Price without VAT: | 71,38848 € |
|---|---|
| Unit Price with VAT: | 85,66618 € |



