
HEX40-AC-90-11-A2-1 | |
---|---|
DigiKey Part Number | A145075-ND |
Manufacturer | |
Manufacturer Product Number | HEX40-AC-90-11-A2-1 |
Description | CONN BACKSHELL ADPT SZ11 B SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.850" (21.59mm) | |
Diameter - Outside | 0.870" (22.10mm) | |
Shell Size - Insert | 11, B | |
Thread Size | M15x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 242,65000 € | 242,65 € |
10 | 206,29200 € | 2 062,92 € |
25 | 194,73120 € | 4 868,28 € |
Unit Price without VAT: | 242,65000 € |
---|---|
Unit Price with VAT: | 291,18000 € |