
H-14 | |
|---|---|
DigiKey Part Number | H-14TE-ND |
Manufacturer | |
Manufacturer Product Number | H-14 |
Description | H-14=RELAY, VACUUM, DPDT |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Turret |
Mfr | Seal Rating Sealed - Vacuum |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 30 A | Coil Resistance 120 Ohms |
Coil Current 220.8 mA | Base Product Number |
Coil Type Non Latching |

