Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCB-405-BY3 | |
|---|---|
DigiKey Part Number | FCB-405-BY3-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-BY3 |
Description | FCB-405-BY3 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 5 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 575VA, 140W | Coil Resistance 400 Ohms |
Coil Current 70 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB-405-BY4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCB-405-BY4-ND | 241,01471 € | Parametric Equivalent |
| FCB-405-BY3 | TE Connectivity | 0 | 1111-FCB-405-BY3-ND | 283,65316 € | Parametric Equivalent |
| FCB-405-BY4 | TE Connectivity | 0 | 1111-FCB-405-BY4-ND | 289,20235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 235,34105 € | 4 471,48 € |
| Unit Price without VAT: | 235,34105 € |
|---|---|
| Unit Price with VAT: | 282,40926 € |



