
FCA-150-KU4 | |
|---|---|
DigiKey Part Number | FCA-150-KU4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-150-KU4 |
Description | FCA-150-KU4=50 AMP 1PST/NO DM |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook, Stud |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 50 A | Relay Type |
Coil Current 96.6 mA | Coil Resistance 290 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 659,06300 € | 6 590,63 € |
| Unit Price without VAT: | 659,06300 € |
|---|---|
| Unit Price with VAT: | 790,87560 € |

