
FB2-12.0/6.0-0-FSP | |
|---|---|
DigiKey Part Number | 484-FB2-12.0/6.0-0-FSP-DS-ND |
Manufacturer | |
Manufacturer Product Number | FB2-12.0/6.0-0-FSP |
Description | HEATSHRINK TUBING METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 2 | 3,15500 € | 6,31 € |
| 3 | 3,00667 € | 9,02 € |
| 5 | 2,82600 € | 14,13 € |
| 7 | 2,71286 € | 18,99 € |
| 10 | 2,59800 € | 25,98 € |
| 25 | 2,32640 € | 58,16 € |
| 50 | 2,13960 € | 106,98 € |
| 100 | 1,96790 € | 196,79 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,11600 € |


