
D-621-0472CS253 | |
|---|---|
DigiKey Part Number | D-621-0472CS253-ND |
Manufacturer | |
Manufacturer Product Number | D-621-0472CS253 |
Description | D-621-0472CS253 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin Triaxial |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
Packaging Bulk | Body Finish Tin |
Part Status Active | Body Material Beryllium Copper |
Connector Style Triaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 377,72000 € | 3 399,48 € |
| Unit Price without VAT: | 377,72000 € |
|---|---|
| Unit Price with VAT: | 453,26400 € |

