
D-621-0467 | |
|---|---|
DigiKey Part Number | D-621-0467-ND |
Manufacturer | |
Manufacturer Product Number | D-621-0467 |
Description | CONN TERMINATR JCK TRIAX 3000OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket Triaxial 3000 Ohms |
Datasheet | Datasheet |
Category | Connector Type Jack, Female Socket |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Impedance 3000 Ohms |
Series | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
Packaging Bulk | Body Finish Tin |
Part Status Obsolete | Body Material Beryllium Copper |
Connector Style Triaxial | Base Product Number |

