
D-621-0460 | |
|---|---|
DigiKey Part Number | A132296-ND |
Manufacturer | |
Manufacturer Product Number | D-621-0460 |
Description | D-621-0460 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket Triaxial 3000 Ohms |
Datasheet | Datasheet |
Category | Connector Type Jack, Female Socket |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Impedance 3000 Ohms |
Series | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Tin |
Part Status Active | Body Material Beryllium Copper |
Connector Style Triaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,80000 € | 412,80 € |
| 10 | 350,95500 € | 3 509,55 € |
| 25 | 337,38920 € | 8 434,73 € |
| Unit Price without VAT: | 412,80000 € |
|---|---|
| Unit Price with VAT: | 495,36000 € |

