Socket Contact Galvanized Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-602-0145

DigiKey Part Number
A104752-ND
Manufacturer
Manufacturer Product Number
D-602-0145
Description
CONN SOCKET GALVANIZED SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Galvanized Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Material
Beryllium Copper
Series
Contact Finish
Galvanized
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,46000 €46,46 €
1039,48400 €394,84 €
2537,01240 €925,31 €
5035,24720 €1 762,36 €
10033,56670 €3 356,67 €
25031,46848 €7 867,12 €
Manufacturers Standard Package
Unit Price without VAT:46,46000 €
Unit Price with VAT:55,75200 €