
CXA-0094-22-3/5/6/9CS2973 | |
|---|---|
DigiKey Part Number | CXA-0094-22-3/5/6/9CS2973-ND |
Manufacturer | |
Manufacturer Product Number | CXA-0094-22-3/5/6/9CS2973 |
Description | CABLE 4COND 22AWG BLU/GRN/ORG/WH |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Multi-Conductor Cable Blue, Green, Orange, White 22 AWG |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Diameter 0.126" (3.20mm) |
Packaging Bulk | Jacket Color Blue, Green, Orange, White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 (1 Twisted Quad) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
Conductor Strand 19/34 |

