
CW1831-000 | |
---|---|
DigiKey Part Number | A118958-ND |
Manufacturer | |
Manufacturer Product Number | CW1831-000 |
Description | SLDR SLV WIRE-WIRE 0.039/0.063" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.039" (1.00mm), 0.063" (1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.039" (1.00mm), 0.063" (1.60mm) | |
Length | 0.445" (11.30mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,49917 € | 9 996,68 € |
Unit Price without VAT: | 2,49917 € |
---|---|
Unit Price with VAT: | 2,99900 € |