
CTC-0018-22-9/5-9 | |
|---|---|
DigiKey Part Number | CTC-0018-22-9/5-9-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0018-22-9/5-9 |
Description | CABLE 2COND 22AWG WHITE SHLD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.135" (3.43mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Operating Temperature 150°C |
Cable Type | Usage Thermocouple |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Alumel, Chromel | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,54929 € | 15 098,58 € |
| Unit Price without VAT: | 7,54929 € |
|---|---|
| Unit Price with VAT: | 9,05915 € |

