cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM8161-000

DigiKey Part Number
CM8161-000-ND
Manufacturer
Manufacturer Product Number
CM8161-000
Description
HEATSHRINK BOOT 90DEGREE
Customer Reference
Detailed Description
Heat Shrink Boot - 90°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Type
Boot - 90°
Shell Size - Insert
-
Features
-
Color
-
Material
-
Large Diameter Supplied
0.921" (23.39mm)
Large Diameter Recovered
0.409" (10.39mm)
Small Diameter Supplied
0.921" (23.39mm)
Small Diameter Recovered
0.220" (5.59mm)
Large Recovered Length
0.890" (22.61mm)
Small Recovered Length
0.579" (14.71mm)
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.