
CL4197-000 | |
|---|---|
DigiKey Part Number | CL4197-000-ND |
Manufacturer | |
Manufacturer Product Number | CL4197-000 |
Description | HEATSHRINK CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.5 to 1 Clear |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Strain Resistant |
Series | Color |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Shrink Temperature 110°C |
Type | Base Product Number |
Shrinkage Ratio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,51752 € | 3 793,80 € |
| Unit Price without VAT: | 1,51752 € |
|---|---|
| Unit Price with VAT: | 1,82102 € |

