
TXR58AB00-3220AI | |
|---|---|
DigiKey Part Number | TXR58AB00-3220AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR58AB00-3220AI |
Description | CONN BACKSH ADPT SZ32 1 7/8-16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/8-16 UN-2B 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 2.153" (54.69mm) | |
Shell Size - Insert | 32 | |
Thread Size | 1 7/8-16 UN-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015D Class E, F, R Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 101,83140 € | 5 091,57 € |
| Unit Price without VAT: | 101,83140 € |
|---|---|
| Unit Price with VAT: | 122,19768 € |

