B-150-17 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 117
Unit Price: 25,21000 €
Datasheet
Wire to Wire Solder Sleeve Clear 0.669" (17.00mm), 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-150-17

DigiKey Part Number
A104728-ND
Manufacturer
Manufacturer Product Number
B-150-17
Description
SLDR SLV WIRE-WIRE 0.669/0.748"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.669" (17.00mm), 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire to Wire
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Diameter
0.669" (17.00mm), 0.748" (19.00mm)
Series
Length
2.185" (55.50mm)
Packaging
Bulk
Color
Clear
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
690886-000TE Connectivity Aerospace, Defense and Marine117A104803-ND25,21000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20010,01615 €2 003,23 €
Unit Price without VAT:10,01615 €
Unit Price with VAT:12,01938 €