
972394-000 | |
|---|---|
DigiKey Part Number | 972394-000-ND |
Manufacturer | |
Manufacturer Product Number | 972394-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.118" BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Diameter 0.118" (3.00mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 3.170" (80.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,71000 € | 35,71 € |
| 10 | 30,35200 € | 303,52 € |
| 25 | 28,45160 € | 711,29 € |
| 50 | 27,09440 € | 1 354,72 € |
| 100 | 25,80240 € | 2 580,24 € |
| 250 | 24,18920 € | 6 047,30 € |
| Unit Price without VAT: | 35,71000 € |
|---|---|
| Unit Price with VAT: | 42,85200 € |


