
925649-000 | |
|---|---|
DigiKey Part Number | 925649-000-ND |
Manufacturer | |
Manufacturer Product Number | 925649-000 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 925649-000 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Color Black |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 254,76806 € | 7 897,81 € |
| Unit Price without VAT: | 254,76806 € |
|---|---|
| Unit Price with VAT: | 305,72167 € |

