


9-1617791-5 | |
|---|---|
DigiKey Part Number | 9-1617791-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1617791-5 |
Description | FCA-325-BX8=3PDT 25A MID-RANGE R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-1617791-5 Models |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 90 VAC |
Part Status Active | Must Release Voltage 5 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2875VA, 700W | Coil Resistance 2.875 kOhms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 371,44100 € | 3 714,41 € |
| Unit Price without VAT: | 371,44100 € |
|---|---|
| Unit Price with VAT: | 445,72920 € |

