Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 9-1617540-7 | |
|---|---|
| DigiKey Part Number | 9-1617540-7-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9-1617540-7 | 
| Description | RELAY GEN PURPOSE SPDT 1A 12V | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 9-1617540-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Coil Voltage | 12VDC | |
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 1 A | |
| Switching Voltage | 115VAC, 28VDC - Max | |
| Load - Max Switching | - | |
| Coil Current | 11.7 mA | |
| Coil Type | Non Latching | |
| Features | Diode | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Hermetically | |
| Coil Insulation | - | |
| Must Operate Voltage | 7 VDC | |
| Must Release Voltage | 0.63 VDC | |
| Operate Time | 4 ms | |
| Release Time | 7.5 ms | |
| Operating Temperature | -65°C ~ 125°C | |
| Contact Material | Silver Palladium (AgPd), Gold (Au) | |
| Approval Agency | - | |
| Relay Type | General Purpose | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 1025 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | 93,20067 € | 2 796,02 € | 
| Unit Price without VAT: | 93,20067 € | 
|---|---|
| Unit Price with VAT: | 111,84080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France