
863023-2 | |
|---|---|
DigiKey Part Number | 863023-2-ND |
Manufacturer | |
Manufacturer Product Number | 863023-2 |
Description | CONN LGH PLUG 6POS CIRC STR |
Customer Reference | |
Detailed Description | 6 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 863023-2 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Voltage 27kVDC |
Part Status Discontinued at DigiKey | Mounting Type Free Hanging (In-Line) |
Style LGH | Base Product Number |
Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 142,13520 € | 3 553,38 € |
| Unit Price without VAT: | 142,13520 € |
|---|---|
| Unit Price with VAT: | 170,56224 € |

