
862197-1 | |
|---|---|
DigiKey Part Number | 862197-1-ND |
Manufacturer | |
Manufacturer Product Number | 862197-1 |
Description | CONN LGH RCPT 1POS CIRC STR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Receptacle Circular Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 862197-1 Models |
Category | Shape Circular |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Barrel Depth 1.00" (25.40mm) |
Packaging Bulk | Voltage 20kVDC |
Part Status Active | Mounting Type Panel Mount, Bulkhead |
Style LGH | Features Flange |
Connector Type Receptacle | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,20340 € | 4 040,68 € |
| Unit Price without VAT: | 20,20340 € |
|---|---|
| Unit Price with VAT: | 24,24408 € |

