
860267-5 | |
|---|---|
DigiKey Part Number | 860267-5-ND |
Manufacturer | |
Manufacturer Product Number | 860267-5 |
Description | CONN LGH PLUG 6POS CIRC STR |
Customer Reference | |
Detailed Description | 6 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 860267-5 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Voltage 27kVDC |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Style LGH | Base Product Number |
Connector Type Plug |

