cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860265-4

DigiKey Part Number
860265-4-ND
Manufacturer
Manufacturer Product Number
860265-4
Description
CONN LGH PLUG 4POS CIRC STR
Customer Reference
Detailed Description
4 Position Connector LGH Plug Circular Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Style
LGH
Connector Type
Plug
Number of Positions
4
Shape
Circular
Barrel Depth
-
Voltage
27kVDC
Mounting Type
Free Hanging (In-Line)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10066,23710 €6 623,71 €
Manufacturers Standard Package
Unit Price without VAT:66,23710 €
Unit Price with VAT:79,48452 €