
860267-4 | |
|---|---|
DigiKey Part Number | 860267-4-ND |
Manufacturer | |
Manufacturer Product Number | 860267-4 |
Description | CONN LGH PLUG 6POS CIRC STR |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 860267-4 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Voltage 27kVDC |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style LGH | Base Product Number |
Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 183,55933 € | 2 753,39 € |
| Unit Price without VAT: | 183,55933 € |
|---|---|
| Unit Price with VAT: | 220,27120 € |

