Image for 859527-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859527-4

DigiKey Part Number
859527-4-ND
Manufacturer
Manufacturer Product Number
859527-4
Description
CONN LGH RCPT 6POS CIRC PNL MNT
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6 Position Connector LGH Receptacle Circular Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
859527-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Shape
Circular
Packaging
Bulk
Voltage
27kVDC
Part Status
Active
Mounting Type
Panel Mount
Style
LGH
Features
Flange
Connector Type
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20197,11200 €3 942,24 €
Unit Price without VAT:197,11200 €
Unit Price with VAT:236,53440 €