
840468-1 | |
|---|---|
DigiKey Part Number | 840468-1-ND |
Manufacturer | |
Manufacturer Product Number | 840468-1 |
Description | CONN LGH RCPT 1POS CIRC BULKHEAD |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 4 Receptacle Circular Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 840468-1 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Voltage 50kVDC |
Part Status Obsolete | Mounting Type Bulkhead |
Style LGH 4 | Features Flange |
Connector Type Receptacle | Base Product Number |

