Image for 833323N006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

833323N006

DigiKey Part Number
833323N006-ND
Manufacturer
Manufacturer Product Number
833323N006
Description
HEATSHRINK BOOT BREAKOUT Y SZ
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.791" (20.10mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
1.579" (40.11mm)
Packaging
Bulk
Small Diameter Recovered
0.791" (20.10mm)
Part Status
Obsolete
Large Recovered Length
2.500" (63.50mm)
Type
Boot, Transition - Breakout, 2:1 (Y)
Small Recovered Length
2.500" (63.50mm)
Material
EPB, Flexible
Base Product Number
Large Diameter Supplied
2.370" (60.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.