
81044/13-24-6 | |
---|---|
DigiKey Part Number | 81044/13-24-6-ND |
Manufacturer | |
Manufacturer Product Number | 81044/13-24-6 |
Description | 81044/13-24-6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Spool Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,59968 € | 5 996,80 € |
Unit Price without VAT: | 0,59968 € |
---|---|
Unit Price with VAT: | 0,71962 € |