
5-1617750-4 | |
|---|---|
DigiKey Part Number | 5-1617750-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-1617750-4 |
Description | RELAY DPDT 10A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil |
Category | Coil Type Non Latching |
Mfr | Seal Rating Sealed - Hermetically |
Series | Operating Temperature -70°C ~ 125°C |
Packaging Bulk | Contact Material Silver Cadmium Oxide (AgCdO) |
Part Status Active | Relay Type |
Contact Form DPDT (2 Form C) | Base Product Number |
Contact Rating (Current) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 220,87700 € | 2 208,77 € |
| Unit Price without VAT: | 220,87700 € |
|---|---|
| Unit Price with VAT: | 265,05240 € |

