
70A3-14-08-1-B | |
|---|---|
DigiKey Part Number | 844-70A3-14-08-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70A3-14-08-1-B |
Description | CONN BACKSHELL SZ14 OLIV 7/8-20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Category | Thread Size 7/8-20 UNEF |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Cable Exit 90° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell | Shielding Unshielded |
Cable Opening 0.500" ~ 0.724" (12.70mm ~ 18.40mm) | Color Olive Drab |
Diameter - Outside 0.980" (24.90mm) | For Use With/Related Products MIL-CTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 147,39400 € | 7 369,70 € |
| Unit Price without VAT: | 147,39400 € |
|---|---|
| Unit Price with VAT: | 176,87280 € |

