
70A1-10-04-1-B | |
|---|---|
DigiKey Part Number | 844-70A1-10-04-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70A1-10-04-1-B |
Description | CONN BACKSHELL SZ10 OLIV 5/8-24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.250" ~ 0.535" (6.35mm ~ 13.60mm) | |
Diameter - Outside | 0.732" (18.60mm) | |
Shell Size - Insert | 10 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-CTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 98,35980 € | 4 917,99 € |
| Unit Price without VAT: | 98,35980 € |
|---|---|
| Unit Price with VAT: | 118,03176 € |

