
7022WIY1 | |
|---|---|
DigiKey Part Number | 7022WIY1-ND |
Manufacturer | |
Manufacturer Product Number | 7022WIY1 |
Description | RELAY TIME DELAY 60MIN 10A 400V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 6 Min ~ 60 Min Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 6 Min ~ 60 Min | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 96VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

