014473-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601038-000

DigiKey Part Number
A104763-ND
Manufacturer
Manufacturer Product Number
601038-000
Description
CONN SOCKET GOLD SOLDER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Solder
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,09000 €32,09 €
1027,27500 €272,75 €
2525,56760 €639,19 €
5024,34840 €1 217,42 €
10023,18710 €2 318,71 €
25021,73732 €5 434,33 €
Manufacturers Standard Package
Unit Price without VAT:32,09000 €
Unit Price with VAT:38,50800 €