
7012PIX | |
|---|---|
DigiKey Part Number | 7012PIX-ND |
Manufacturer | |
Manufacturer Product Number | 7012PIX |
Description | RELAY TIME DELAY 60MIN 10A 240V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 6 Min ~ 60 Min Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 6 Min ~ 60 Min |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Discontinued at DigiKey | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 457,63600 € | 2 288,18 € |
| Unit Price without VAT: | 457,63600 € |
|---|---|
| Unit Price with VAT: | 549,16320 € |

