



7-1617784-3 | |
|---|---|
DigiKey Part Number | 7-1617784-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1617784-3 |
Description | FCB-205-0107M=M83536/1-007M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1617784-3 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 300 mA | Coil Resistance 20 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 215,26900 € | 2 152,69 € |
| Unit Price without VAT: | 215,26900 € |
|---|---|
| Unit Price with VAT: | 258,32280 € |

