
66028-3 | |
|---|---|
DigiKey Part Number | 66028-3-ND |
Manufacturer | |
Manufacturer Product Number | 66028-3 |
Description | CONN MAG TERM 18-20AWG IDC |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-20 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | Poke-In Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-20 AWG | |
Features | - | |
Base Product Number |

